392-018-540-201

Heilind Number:EDA392-018-540-201
Manufacturer:EDAC
Manufacturer Number:392-018-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a compact form factor and two rows of contacts, it offers efficient signal transmission in limited spaces. The copper alloy contacts, with a pitch of .1 inch, provide secure and low-resistance connections. Boasting 18 positions, it accommodates multiple signal lines for complex circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for robust and efficient PCB connectivity solutions.