392-018-540-207

Heilind Number:EDA392-018-540-207
Manufacturer:EDAC
Manufacturer Number:392-018-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in even the most demanding environments. With a 3 A amperage rating and Copper Alloy contact material, it offers efficient power transmission. Boasting a dual-row configuration with 18 positions and a pitch of .1 inches, it facilitates seamless board-to-board connections. The straight mount orientation, row spacing of .2 inches, and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your electronic projects.