392-018-540-212

Heilind Number:EDA392-018-540-212
Manufacturer:EDAC
Manufacturer Number:392-018-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 18 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board connections in your electronic designs.