392-018-541-101

Heilind Number:EDA392-018-541-101
Manufacturer:EDAC
Manufacturer Number:392-018-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-541-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout, it offers easy installation and maintenance. The 18 copper alloy contact positions ensure reliable power transmission, rated at 3A amperage. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing make it compatible with various boards. Whether for industrial equipment or consumer electronics, this connector guarantees seamless performance in straight mount orientation. Upgrade your connectivity solutions with this essential component.