392-018-541-102

Heilind Number:EDA392-018-541-102
Manufacturer:EDAC
Manufacturer Number:392-018-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. This single-row connector features 18 copper alloy contacts, each capable of handling up to 3 A of power. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connectivity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for board-to-board connections, this connector is a vital component in any electronic setup.