392-018-541-103

Heilind Number:EDA392-018-541-103
Manufacturer:EDAC
Manufacturer Number:392-018-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-541-103

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage of 3 A. The Copper Alloy contact material guarantees efficient signal transfer, while the 18 positions and single row configuration offer ample connectivity options. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance and connectivity.