392-018-541-107

Heilind Number:EDA392-018-541-107
Manufacturer:EDAC
Manufacturer Number:392-018-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-541-107

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector. Engineered for efficiency, it features a single row with 18 positions and a .1-inch pitch, ensuring seamless integration onto your board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The Copper Alloy contact material guarantees reliable conductivity, with an amperage rating of 3A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity with this essential component.