392-018-542-101

Heilind Number:EDA392-018-542-101
Manufacturer:EDAC
Manufacturer Number:392-018-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-542-101

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your PCB assembly, this black connector boasts a single row configuration with 18 positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees optimal signal transmission while handling amperages of up to 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless, even in dense layouts. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.