392-018-542-102

Heilind Number:EDA392-018-542-102
Manufacturer:EDAC
Manufacturer Number:392-018-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures secure and efficient power transmission. With a single row layout and 18 positions, it provides seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for straight mounting orientation, it can withstand extreme operating temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential connector.