392-018-542-103

Heilind Number:EDA392-018-542-103
Manufacturer:EDAC
Manufacturer Number:392-018-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a single row layout featuring 18 positions at a pitch of .1 inches, this connector offers efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly within a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your connectivity solutions with this essential component.