392-018-542-104

Heilind Number:EDA392-018-542-104
Manufacturer:EDAC
Manufacturer Number:392-018-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. The 18 gold-plated Copper Alloy contacts provide excellent conductivity, while the .1in pitch and .2in row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and single-row design make installation a breeze. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections.