392-018-542-107

Heilind Number:EDA392-018-542-107
Manufacturer:EDAC
Manufacturer Number:392-018-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-542-107

Detailed Description

Enhance connectivity in your PCB setups with this sleek Card Edge Connector in striking Black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and 18 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Whether for industrial or commercial use, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is a dependable choice. Upgrade your connectivity solutions with this essential component.