392-018-542-201

Heilind Number:EDA392-018-542-201
Manufacturer:EDAC
Manufacturer Number:392-018-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-542-201

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contacts, it ensures high performance and conductivity. Featuring two rows with a pitch of .1 inches and 18 positions, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.