392-018-542-202

Heilind Number:EDA392-018-542-202
Manufacturer:EDAC
Manufacturer Number:392-018-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-542-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and a pitch of .1 inch, it offers seamless integration onto your circuit board. Featuring 18 positions and a straight mount orientation, it facilitates easy installation for your convenience. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity game with this essential component.