392-018-542-203

Heilind Number:EDA392-018-542-203
Manufacturer:EDAC
Manufacturer Number:392-018-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-542-203

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage of 3 A, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 in, it offers reliable and precise connectivity. Featuring 18 positions and straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial environments. Elevate your electronics assembly with this essential component.