392-018-542-207

Heilind Number:EDA392-018-542-207
Manufacturer:EDAC
Manufacturer Number:392-018-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-542-207

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for high performance, it offers a maximum amperage of 3A, perfect for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows and 18 positions, it provides ample space for secure connections. The copper alloy contact material guarantees efficient conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connector setup with this essential component.