392-018-544-102

Heilind Number:EDA392-018-544-102
Manufacturer:EDAC
Manufacturer Number:392-018-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-544-102

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector in Black. Designed for optimal performance, this connector features a 3A amperage capacity, perfect for powering your devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With a single row layout and 18 positions, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your interconnect solutions with this essential component.