392-018-544-207

Heilind Number:EDA392-018-544-207
Manufacturer:EDAC
Manufacturer Number:392-018-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-544-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliability in demanding environments. Designed for seamless integration, this connector features two rows with a total of 18 positions, ensuring efficient data transfer. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With a straight mount orientation, it's easy to install for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your next project. Upgrade your connectivity solutions today.