392-018-544-212

Heilind Number:EDA392-018-544-212
Manufacturer:EDAC
Manufacturer Number:392-018-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-544-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector guarantees reliable performance. Featuring two rows of 18 positions each, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Upgrade your connectivity with this essential component for seamless electronic applications.