392-018-555-201

Heilind Number:EDA392-018-555-201
Manufacturer:EDAC
Manufacturer Number:392-018-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-555-201

Detailed Description

Enhance your circuit connections with this reliable Card Edge Connector, meticulously designed for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both robustness and aesthetic appeal. With a current rating of 3 A, this connector is built for optimal performance. Featuring two rows and 18 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it compatible with various board configurations. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and reliability. Upgrade your connectivity solutions with this essential component.