392-018-555-203

Heilind Number:EDA392-018-555-203
Manufacturer:EDAC
Manufacturer Number:392-018-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-555-203

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, offering 18 positions in a compact .1-inch pitch, this connector facilitates seamless board-to-board connections. The straight mount orientation, along with a convenient row spacing of .2 inches, simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality under varying conditions. Upgrade your connectivity solutions with this indispensable component, a must-have for any electronic project.