392-018-555-212

Heilind Number:EDA392-018-555-212
Manufacturer:EDAC
Manufacturer Number:392-018-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact pitch of .1 inches and two rows of 18 positions, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation and operating temperature range of -40 to 105 °C ensure versatility in various applications. Upgrade your PCB connections with this essential component.