392-018-556-201

Heilind Number:EDA392-018-556-201
Manufacturer:EDAC
Manufacturer Number:392-018-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-556-201

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 18 positions each, spaced at a .1-inch pitch with .2-inch row spacing, offer ample connectivity options. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your PCB setup with this essential connector for seamless and efficient board-to-board connections.