392-018-556-203

Heilind Number:EDA392-018-556-203
Manufacturer:EDAC
Manufacturer Number:392-018-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-556-203

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a reliable connection, it offers a pitch of .1 in and a row spacing of .2 in for efficient data transfer. Boasting 18 positions, it's perfect for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Elevate your connectivity with this essential component.