392-018-556-212

Heilind Number:EDA392-018-556-212
Manufacturer:EDAC
Manufacturer Number:392-018-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 18 positions across 2 rows and a pitch of .1 inches, it offers optimal signal transmission. Crafted from copper alloy, the contacts guarantee efficient conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing facilitate easy installation, perfect for board-to-board connections. Elevate your connectivity solutions with this essential component.