392-018-558-103

Heilind Number:EDA392-018-558-103
Manufacturer:EDAC
Manufacturer Number:392-018-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-558-103

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in high-temperature environments, with an operating range of -40 to 105 °C. Its single-row design, featuring 18 copper alloy contacts, offers efficient signal transmission with a current rating of 3 A. With a pitch of .1 in and row spacing of .2 in, it is optimized for precise board-to-board connections. The right-angle mount orientation further facilitates space-saving installation. Trust in this essential component for secure and efficient electronic connectivity in your projects.