392-018-558-108

Heilind Number:EDA392-018-558-108
Manufacturer:EDAC
Manufacturer Number:392-018-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-558-108

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With one row and 18 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial settings. Upgrade your PCB connections with this essential component.