392-018-558-201

Heilind Number:EDA392-018-558-201
Manufacturer:EDAC
Manufacturer Number:392-018-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of eighteen positions each, this connector offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and .1-inch pitch simplify installation, while a wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic projects with this essential component.