392-018-558-204

Heilind Number:EDA392-018-558-204
Manufacturer:EDAC
Manufacturer Number:392-018-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-558-204

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector, designed for seamless integration in your PCB setup. With a striking black hue, it's not just visually appealing but also highly functional, boasting a robust amperage of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers efficient connectivity with 18 positions. The contact material, Copper Alloy, guarantees optimal signal transfer. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Explore the possibilities with this essential component in the realm of connectors.