392-018-558-212

Heilind Number:EDA392-018-558-212
Manufacturer:EDAC
Manufacturer Number:392-018-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both reliability and style. With a 3A amperage rating and copper alloy contact material, it guarantees optimal conductivity. Featuring two rows of 18 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample space for your connectivity needs. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB connections with this essential component.