392-018-559-101

Heilind Number:EDA392-018-559-101
Manufacturer:EDAC
Manufacturer Number:392-018-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-559-101

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for reliable performance, this connector features a single row with 18 positions, ideal for seamless board-to-board connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can count on efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise integration, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connectivity with this essential component.