392-018-559-102

Heilind Number:EDA392-018-559-102
Manufacturer:EDAC
Manufacturer Number:392-018-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-559-102

Detailed Description

Upgrade your connectivity with our Card Edge Connector in sleek black. Designed for seamless integration in PCB setups, this connector boasts a single row with 18 positions, offering enhanced versatility for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its right-angle mount orientation further optimizes space utilization, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for a range of applications, this connector is a must-have in your electronic toolkit. Elevate your connectivity game with this essential component.