392-018-559-103

Heilind Number:EDA392-018-559-103
Manufacturer:EDAC
Manufacturer Number:392-018-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-559-103

Detailed Description

Enhance your board-to-board connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it's not just a practical solution but a stylish one too. With a single row layout and 18 positions, this connector ensures seamless integration for your PCB projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any setting. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while the right-angle mount orientation caters to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component suitable for a wide range of applications. Upgrade your connectivity game with this essential connector.