392-018-559-107

Heilind Number:EDA392-018-559-107
Manufacturer:EDAC
Manufacturer Number:392-018-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-559-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety in your electronic setups. Featuring a single row layout, it boasts 18 copper alloy positions with a pitch of .1 inches, guaranteeing efficient signal transmission. Its right-angle mount orientation allows for seamless integration into your circuit boards, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade to this essential component for optimal connectivity in your projects.