392-018-559-201

Heilind Number:EDA392-018-559-201
Manufacturer:EDAC
Manufacturer Number:392-018-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-559-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers a high amperage of 3 A, making it suitable for various applications. The .1 inch pitch and .2 inch row spacing provide precise connectivity, while the 18 positions accommodate multiple connections. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's perfect for demanding environments. Upgrade your PCB setup with this essential component.