392-018-559-212

Heilind Number:EDA392-018-559-212
Manufacturer:EDAC
Manufacturer Number:392-018-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-559-212

Detailed Description

Enhance signal transmission in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features two rows with 18 positions, ensuring optimal connectivity for your PCB assembly. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also offers reliable insulation. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure mounting. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your connectivity needs.