392-018-560-202

Heilind Number:EDA392-018-560-202
Manufacturer:EDAC
Manufacturer Number:392-018-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 18 positions, this connector offers ample connectivity possibilities. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Upgrade your PCB setup today with this essential component.