392-018-560-207

Heilind Number:EDA392-018-560-207
Manufacturer:EDAC
Manufacturer Number:392-018-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 18 positions, it ensures seamless data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1" pitch and .2" row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity solutions with this essential component.