392-019-520-103

Heilind Number:EDA392-019-520-103
Manufacturer:EDAC
Manufacturer Number:392-019-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-520-103

Detailed Description

Enhance connectivity on your circuit board with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it offers a secure connection with a pitch of .1 in and row spacing of .2 in. The housing is made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a single row configuration and 19 positions, it is perfect for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Whether in straight or right-angle orientation, this connector provides flexibility in mounting. From -40 to 105 °C, it operates flawlessly, making it ideal for a wide range of applications in the electronics industry. Add this essential component to your toolkit and streamline your PCB assembly process.