392-019-520-104

Heilind Number:EDA392-019-520-104
Manufacturer:EDAC
Manufacturer Number:392-019-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with an amperage rating of 3A. Its single row design features 19 copper alloy contact positions, spaced perfectly at a pitch of .1 inches and a row spacing of .2 inches. Ideal for board-to-board connections, this straight-mount connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, designed to meet the demands of modern connectivity.