392-019-520-112

Heilind Number:EDA392-019-520-112
Manufacturer:EDAC
Manufacturer Number:392-019-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-520-112

Detailed Description

Enhance your circuit board connectivity with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a wide range of applications. With a single row layout, it accommodates 19 positions with precision, each featuring copper alloy contact material for optimal conductivity. The .1-inch pitch and .2-inch row spacing guarantee seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any PCB assembly, offering exceptional durability and performance. Elevate your electronic projects with this essential connector.