392-019-521-102

Heilind Number:EDA392-019-521-102
Manufacturer:EDAC
Manufacturer Number:392-019-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-521-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 19 Copper Alloy contact positions provide reliable power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB connectivity needs. Upgrade your system's performance with this high-quality connector.