392-019-521-104

Heilind Number:EDA392-019-521-104
Manufacturer:EDAC
Manufacturer Number:392-019-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a key component for seamless board-to-board integration. Designed for efficiency and durability, it features a single row with 19 positions and a .1 inch pitch, ensuring precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its black color adds a sleek touch to your setup. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Trust in this connector for seamless and secure board connectivity in your projects.