392-019-523-101

Heilind Number:EDA392-019-523-101
Manufacturer:EDAC
Manufacturer Number:392-019-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-523-101

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for seamless integration on PCBs, this single-row connector features 19 positions, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a low-profile design and straight mount orientation, it optimizes space utilization on your circuit boards. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.