392-019-523-104

Heilind Number:EDA392-019-523-104
Manufacturer:EDAC
Manufacturer Number:392-019-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-523-104

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, it features 19 positions for seamless integration. The robust Copper Alloy contact material ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing guarantee a secure fit. Perfect for board-to-board PCB connections, this connector offers a straight mount orientation and can withstand harsh operating conditions with its wide temperature range of -40 to 105°C. Upgrade your setup with this essential component.