392-019-524-101

Heilind Number:EDA392-019-524-101
Manufacturer:EDAC
Manufacturer Number:392-019-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-524-101

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 19 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.