392-019-524-108

Heilind Number:EDA392-019-524-108
Manufacturer:EDAC
Manufacturer Number:392-019-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 19 positions, ensuring optimal performance for your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this straight-mount orientation connector, a must-have for efficient board-to-board connections.