392-019-540-101

Heilind Number:EDA392-019-540-101
Manufacturer:EDAC
Manufacturer Number:392-019-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-540-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a sleek black color. Designed for optimum performance, it boasts an amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 19 positions, it guarantees efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.