392-019-540-102

Heilind Number:EDA392-019-540-102
Manufacturer:EDAC
Manufacturer Number:392-019-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-540-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 19 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Perfect for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this high-quality connector, a must-have in your inventory of electronic components.