392-019-540-104

Heilind Number:EDA392-019-540-104
Manufacturer:EDAC
Manufacturer Number:392-019-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-540-104

Detailed Description

Enhance your PCB connections with our sleek Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 19 positions, ideal for seamless board-to-board integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on reliable conductivity. Its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its 3A amperage and high-quality construction for seamless connectivity in your projects.